Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €24.590 |
Product Information
Product Overview
MA330031 is a Internal Op amp motor control plug in module (PIM). This plug in module is designed to demonstrate the capabilities of the dsPIC33EP256MC506 motor control device using internal op amps with development boards, such as the dsPICDEM MCLV-2 development board (DM330021-2) and the dsPICDEM MCHV-2 development board (DM330023-2), which support 100 pin PIM interfaces. The dsPIC33EP256MC506 is a high performance, 16bit digital signal controller (DSC) in a 64 pin TQFP package. This device is equipped with three internal op amp/comparators and one dedicated analog comparator. To operate this PIM with the dsPICDEM MCLV-2 and dsPICDEM MCHV-2 development boards, please insert the Internal op amp configuration board into the header, J4 (for the dsPICDEM MCHV-2 development board) or header, J14 (for the dsPICDEM MCLV-2 development board). This PIM can be used to evaluate the dsPIC33EPxxxMC50x, dsPIC33EPxxxMC20x, and PIC24EPxxxMC20x devices.
- Peripheral trigger generator (PTG) for scheduling complex sequences
- Modified Harvard architecture
- Two 40bit accumulators with rounding and saturation options
- Single cycle shifts for up to 40bit data
- Single cycle multiply and accumulate
- 24bit wide instructions
- 16x16 fractional multiply/divide operations
- Up to three PWM pairs with independent timing
- Programmable fault inputs
- Flexible trigger configurations for ADC conversions
Applications
Motor Drive & Control
Warnings
Do not connect non isolated oscilloscope probes to this PIM while using it with dsPICDEM MCHV-2. Use a high voltage differential probe. Failure to heed this warning could result in hardware damage.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Power Management Unit
Motor Control
Plug In Module for dsPICDEM MCLV-2 Development Board
No SVHC (25-Jun-2025)
Microchip
dsPIC33E
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate