Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMA330040
Order Code2907915
Your Part Number
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.220 |
Price for:Each
Minimum: 1
Multiple: 1
€24.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA330040
Order Code2907915
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC33
Silicon Core NumberdsPIC33CH128MP508
Silicon Family NamedsPIC33CH128MPxxx
For Use WithExplorer 16 or Explorer 16/32 Development Boards
Kit ContentsPlug-In Module dsPIC33CH128MP508
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The dsPIC33CH128MP508 general purpose explorer 16/32 PIM (MA330040) plug-in module designed to demonstrate the capabilities of the dsPIC33CH128MP508 family using the explorer 16 or explorer 16/32 development board. The devices from the dsPIC33CH128MP508 family are the first Microchip dual core, 16bit microcontrollers. The dsPIC33CH128MP508 has two Digital Signal Controllers (DSC) cores that can run independently at different device frequencies. The DSC cores can be debugged and programed using this PIM.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
dsPIC33
Silicon Family Name
dsPIC33CH128MPxxx
Kit Contents
Plug-In Module dsPIC33CH128MP508
SVHC
No SVHC (25-Jun-2025)
Core Architecture
dsPIC
Silicon Core Number
dsPIC33CH128MP508
For Use With
Explorer 16 or Explorer 16/32 Development Boards
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057606