Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMA330042
Order Code2915517
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.440 |
Price for:Each
Minimum: 1
Multiple: 1
€24.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA330042
Order Code2915517
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC33
Silicon Core NumberDSPIC33CK256MP508
Silicon Family NamedsPIC33CK256MPxxx
For Use WithMicrochip Explorer 16 or Explorer 16/32 Development Boards
Kit ContentsPlug-in Module DSPIC33CK256MP508
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The dsPIC33CK256MP508 general purpose explorer 16/32 PIM (MA330042) plug-in module designed to demonstrate the capabilities of the dsPIC33CK256MP508 family using the explorer 16 or explorer 16/32 development board. The devices from the dsPIC33CK256P508 family are the first Microchip single core, 16bit Digital Signal Controllers (DSCs) with 100MIPS of performance.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
dsPIC33
Silicon Family Name
dsPIC33CK256MPxxx
Kit Contents
Plug-in Module DSPIC33CK256MP508
SVHC
No SVHC (25-Jun-2025)
Core Architecture
dsPIC
Silicon Core Number
DSPIC33CK256MP508
For Use With
Microchip Explorer 16 or Explorer 16/32 Development Boards
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25