Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €46.590 |
Price for:Each
Minimum: 1
Multiple: 1
€46.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA330043
Order Code3052748
Silicon ManufacturerMicrochip
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC33
Silicon Core NumberdsPIC33EP128GS806
Silicon Family NamedsPIC33EPxxxGS80x
For Use WithDevelopment Of General Purpose DSC Control Applications
Kit ContentsPlug-In Module dsPIC33EP128GS806
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
dsPIC33EP128GS806 Digital Power Plug-In Module (DP PIM) is a demonstration board that showcases the Microchip dsPIC33EP128GS806 16-Bit Digital Signal Controller (DSC) features. The DP PIM provides access to the dsPIC33EP128GS806 analogue inputs, the Digital-to-Analog Converter (DAC) outputs, the Pulse-Width Modulation (PWM) outputs and the General Purpose Input and Output (GPIO) ports.
- ICSP™ programming header (6-pin, 2.54mm header)
- On-board LDO (3.6VDC to 6.3VDC) with power good (PG) function
- Solder pad for ground connection
- Micro USB connector
- MCP2221A USB to UART/I2C serial converter
- Power indicator LED (green)
- User LED (red)
- Board edge connection interface for analogue inputs/outputs, PWM outputs and GPIO ports
- Analog input with op amp buffer via test point loop connector can be used for Bode plot measurements
- Test point loops for DAC outputs
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
dsPIC33
Silicon Family Name
dsPIC33EPxxxGS80x
Kit Contents
Plug-In Module dsPIC33EP128GS806
SVHC
No SVHC (21-Jan-2025)
Core Architecture
dsPIC
Silicon Core Number
dsPIC33EP128GS806
For Use With
Development Of General Purpose DSC Control Applications
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047174