Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €35.180 |
Product Information
Product Overview
DsPIC33CH512MP508 motor control PIM (MA330045) is designed to demonstrate the capabilities of the dsPIC33CH512MP508 device. The devices from the dsPIC33CH512MP508 family are dual core DSCs. The dsPIC33CH512MP508 has two Digital Signal Controller (DSC) cores can run independently at different device frequencies. This motor control PIM is designed to take advantage of the high-resolution PWM (with fine edge placement) peripheral. The PWM along with other peripherals such as the ADC, enable motor control applications. The PIM can be used to demonstrate and develop motor control applications by inserting it in the 100pin PIM interface header provided on the compatible motor control development boards.
Technical Specifications
Microchip
dsPIC33
dsPIC33CH512MPxxx
Plug-In Module dsPIC33CH512MP508
No SVHC (21-Jan-2025)
dsPIC
dsPIC33CH512MP508
Microchip Motor Control Development Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate