Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMA330051-2
Order Code3594582
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.20 |
Price for:Each
Minimum: 1
Multiple: 1
€23.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA330051-2
Order Code3594582
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC33
Silicon Core NumberdsPIC33CK64MC105
Silicon Family NamedsPIC33CKxxMC1xx
For Use WithMicrochip MCLV-2(DM330021-2)/MCHV-2(DM330023-2)/MCHV-3(DM330023-3) Boards & Dev Bundle (DV330100)
Kit ContentsInternal Op-Amp Motor Control Plug-in Module dsPIC33CK64MC105
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
dsPIC33CK64MC105 internal op-amp motor control PIM features a 48-pin dsPIC33CK64MP105 Digital Signal Controller (DSC) and can be used for evaluation of the dsPIC33CK64MC10x and dsPIC33CK32MC10x devices. It is designed to use the internal op amps located on-chip for use with the MCLV-2 [DM330021-2 , MCHV-2 [DM330023-2] and MCHV-3 [DM330023-3] development boards and the low voltage motor control development bundle.
- dsPIC33CK64MC105-I/PT (48-pin TQFP) based PIM
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
dsPIC33
Silicon Family Name
dsPIC33CKxxMC1xx
Kit Contents
Internal Op-Amp Motor Control Plug-in Module dsPIC33CK64MC105
SVHC
No SVHC (25-Jun-2025)
Core Architecture
dsPIC
Silicon Core Number
dsPIC33CK64MC105
For Use With
Microchip MCLV-2(DM330021-2)/MCHV-2(DM330023-2)/MCHV-3(DM330023-3) Boards & Dev Bundle (DV330100)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001