Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMA330052
Order Code3594583
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.810 |
Price for:Each
Minimum: 1
Multiple: 1
€17.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA330052
Order Code3594583
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC33
Silicon Core NumberdsPIC33CK64MC105
Silicon Family NamedsPIC33CKxxMC1xx
For Use WithMicrochip General Purpose Explorer 16/32 Development Board (DM240001-2)
Kit ContentsPlug-in Module dsPIC33CK64MC105
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
dsPIC33CK64MC105 general purpose PIM features a 48-pin dsPIC33CK64MP105 Digital Signal Controller (DSC) and can be used for evaluation of the dsPIC33CK64MC10x and dsPIC33CK32MC10x devices with the Explorer 16/32 Development Board [DM240001-2].
- dsPIC33CK64MC105-I/PT (48-pin TQFP) based PIM
- Used with the Explorer 16/32 Development Board [DM240001-2]
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
dsPIC33
Silicon Family Name
dsPIC33CKxxMC1xx
Kit Contents
Plug-in Module dsPIC33CK64MC105
SVHC
No SVHC (25-Jun-2025)
Core Architecture
dsPIC
Silicon Core Number
dsPIC33CK64MC105
For Use With
Microchip General Purpose Explorer 16/32 Development Board (DM240001-2)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001