Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.92 |
Product Information
Product Overview
MA990001 is a CEC1712H-B2 Plug-in module (PIM). The CEC1712H-B2 PIM is designed to mate with the CEC1x02 development boards (#DM990013 and #DM90013-BNDL) to enable customers to evaluate, develop and program all aspects of the CEC1712, including the OTP (one-time-programmable) memory. The DM990013 and DM990013-BNDL are successful evaluation and development boards for the CEC1712 32-bit ARM® Cortex®-M4 controller with integrated Crypto accelerators. CEC1712 secure boot provides a HW-based root of trust. This is a critical feature for customers concerned about protecting their brand and revenue stream from the adverse effects of a pre-boot or root security breaches. An immutable identity and a root of trust ensure that the firmware is untouched and hasn’t been corrupted. Protection of secrets with encryption: Safeguarding code and data to prevent theft or malicious activities.
- Secure boot provides a hardware-based root of trust
- Easy-to-use, seamless authentication and encryption capabilities for connected applications
- Key revocation and code rollback
- Meets NIST800-193 Platform Firmware Resiliency guidelines
- Robust hardware cryptography cypher suite
- 2.5Kbits user programmable OTP
- AES128, AES192, AES256SHA-1, SHA-256, SHA-512, RSA-1024 to RSA-4096
- True random number generator
- Monotonic counter
Technical Specifications
Microchip
Cortex-M4
CEC1712
Plug in Module CEC1712H-B2
No SVHC (25-Jun-2025)
ARM
CEC1712H-B2
Microchip DM990013 and DM990013-BNDL Development Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate