Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.399 |
| 9000+ | €0.391 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€1,197.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP111T-450E/TT
Order Code4384214
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom4.38V
Reset Threshold Voltage Nom4.38V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeActive-Low
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage4.38V
Product Overview
MCP111T-450E/TT is a voltage-detecting device designed to keep a microcontroller reset until the system voltage has stabilized at the appropriate level for reliable system operation. This device also operates as protection from brown-out conditions when the system supply voltage drops below the specified threshold voltage level. Applications include critical microcontrollers and microprocessors, power-monitoring applications, computers, intelligent instruments, and portable battery-powered equipment.
- Passes AEC-Q100 reliability testing, resets microcontroller in a power-loss event
- Active-low, open-drain VOUT pin, ultra-low supply current is 1.75µA maximum
- External pull-up resistor, VDD operating voltage range from 1V to 5.5V
- VDD trip point tempco is ±100ppm/°C typical, 4.38V output voltage
- Threshold hysteresis is 0.263V maximum at (TA = -40°C to +125°C)
- Open-drain output leakage current is 0.1µA typical at (TA = -40°C to +125°C)
- VOUT rise time after VOUT active is 5µs typical at (TA = -40°C to +125°C)
- Ambient temperature range from -40°C to +125°C
- 3-lead SOT-23B package
Technical Specifications
Reset Threshold Voltage - Min
-
Reset Threshold Voltage Nom
4.38V
Supply Voltage Min
1V
Reset Output Type
Active-Low
No. of Pins
3Pins
Delay Time
-
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Threshold Voltage
4.38V
Reset Threshold Voltage - Nom
4.38V
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SOT-23
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046
Product traceability