Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.840 |
25+ | €0.755 |
100+ | €0.710 |
250+ | €0.653 |
Product Information
Product Overview
The MCP2003A-E/SN is a LIN Transceiver provides a bidirectional half-duplex communication physical interface to automotive and industrial LIN systems to meet the LIN bus specification Revision 2.1 and SAE J2602. The device is short-circuit and over-temperature protected by internal circuitry. The device has been specifically designed to operate in the automotive operating environment and will survive all specified transient conditions while meeting all of the stringent quiescent current requirements. It provides a physical interface between a microcontroller and a LIN bus. It will translate the CMOS/TTL logic levels to LIN logic level and vice versa. It is intended for automotive and industrial applications with serial bus speeds up to 20Kbaud. LIN specification 2.1 requires that the transceiver of all nodes in the system is connected via the LIN pin, referenced to ground and with a maximum external termination resistance load of 510Ω from LIN bus to battery supply.
- Support baud rates up to 20Kbaud with LIN-compatible output driver
- 43V load dump protected
- Very low EMI meets stringent OEM requirements
- Very high ESD immunity
- Very high immunity to RF disturbances meets stringent OEM requirements
- Internal pull-up resistor and diode
- Protected against battery shorts
- Protected against loss of ground
- High current drive
- Automatic thermal shutdown protection
- Low-power mode
Applications
Industrial, Automotive
Technical Specifications
LIN Transceiver
-
27V
SOIC
Surface Mount
125°C
-
No SVHC (27-Jun-2024)
-
6V
20Kbaud
8Pins
-40°C
-
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate