Print Page
Image is for illustrative purposes only. Please refer to product description.
169 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.920 |
25+ | €1.610 |
100+ | €1.580 |
Price for:Each
Minimum: 1
Multiple: 1
€1.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP2021-500E/P
Order Code3580720
Technical Datasheet
Device TypeLIN Transceiver with Voltage Regulator
Output Voltage-
Output Current200mA
Supply Voltage Min6V
Supply Voltage Max18V
Baud Rate20Kbaud
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Device Type
LIN Transceiver with Voltage Regulator
Output Current
200mA
Supply Voltage Max
18V
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
Output Voltage
-
Supply Voltage Min
6V
Baud Rate
20Kbaud
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001