Print Page
Image is for illustrative purposes only. Please refer to product description.
49,005 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.460 |
| 25+ | €1.210 |
| 100+ | €1.110 |
| 2100+ | €1.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23017T-E/SS
Order Code2851558
Technical Datasheet
No. of Bits16bit
InterfacesI2C
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins28Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 16 Bit Remote Bidirectional I/O Port:
- I/O pins default to input
- Three hardware address pins to allow Up to eight devices On the Bus
- Configurable as active-high, active-low or open-drain
- INTA and INTB can be configured to operate independently or together
- Configurable Interrupt Source:
- Interrupt-on-change from configured register defaults or pin changes
- Polarity inversion register to configure the polarity of the input port data
- External reset input
- Low standby current: 1uA (max.)
- Operating Voltage: 1.8V / 2.7V / 4.5V to 5.5V @ -40?C to +85?C
Technical Specifications
No. of Bits
16bit
Supply Voltage Min
1.8V
IC Case / Package
SSOP
No. of I/O's
16I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Interfaces
I2C
Supply Voltage Max
5.5V
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability