Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.370 |
25+ | €1.130 |
Product Information
Product Overview
The MCP23S09-E/P is an 8-bit I/O Expander with open-drain outputs. It consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system master. The interrupt capture register captures port values at the time of the interrupt, thereby saving the condition that caused the interrupt. The power-on reset (POR) sets the registers to their default values and initializes the device state machine. The hardware address pin is used to determine the device address.
- Open-drain outputs
- Configurable as active-high, active-low or open-drain
- Interrupt-on-change from configured defaults or pin change
- Polarity inversion register to configure the polarity of the input port data
- External reset input
- Low standby current consumption
Applications
Automotive, Communications & Networking
Technical Specifications
8bit
1.8V
DIP
8I/O's
125°C
AEC-Q100
No SVHC (25-Jun-2025)
SPI
5.5V
18Pins
-40°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate