Print Page
Image is for illustrative purposes only. Please refer to product description.
20,358 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.540 |
| 25+ | €1.510 |
Price for:Each
Minimum: 1
Multiple: 1
€1.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23S17-E/SP
Order Code1292238
Technical Datasheet
No. of Bits16bit
InterfacesSerial, SPI
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC Case / PackageDIP
No. of Pins28Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCP23X17 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits (IODIRA/B). The data for each input or output is kept in the corresponding input or output register. The polarity of the Input port register can be inverted with the polarity inversion register.
- Cascadable for up to 8 devices on one bus
- 16-bit input/output port expander with interrupt output
- 25mA sink/source capability per I/O
- Supports up to 10MHz SPI clock speeds
- Polarity Inversion register to configure the polarity of the input port data
- Configurable interrupt output pins
- External reset input
- Low standby current of 1 uA (max)
Applications
Embedded Design & Development, Automation & Process Control
Technical Specifications
No. of Bits
16bit
Supply Voltage Min
1.8V
IC Case / Package
DIP
No. of I/O's
16I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Interfaces
Serial, SPI
Supply Voltage Max
5.5V
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002963