Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.540 |
| 25+ | €1.290 |
| 100+ | €1.170 |
| 250+ | €1.110 |
Product Information
Product Overview
The MCP23S17-E/SS is a 16-bit I/O Expander, provides general purpose parallel I/O expansion for I²C bus or SPI applications. The two devices differ only in the serial interface. It consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits (IODIRA/B). The data for each input or output is kept in the corresponding input or output register. The polarity of the Input port register can be inverted with the polarity inversion register. All registers can be read by the system master. The 16-bit I/O port functionally consists of two 8-bit ports (PORTA and PORTB). It can be configured to operate in the 8-bit or 16-bit modes via IOCON.BANK.
- 16-bit Input/Output Port Expander with SPI/Interrupt Output
- Cascadable for up to 8 Devices on One Bus
- 25mA Sink/Source Capability per I/O
- Supports 100, 400kHz and 1.7MHz
Applications
Signal Processing, Consumer Electronics
Technical Specifications
16bit
1.8V
SSOP
16I/O's
125°C
-
No SVHC (25-Jun-2025)
Serial, SPI
5.5V
28Pins
-40°C
-
-
Technical Docs (3)
Alternatives for MCP23S17-E/SS
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate