Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.970 |
25+ | €2.490 |
100+ | €2.250 |
250+ | €2.210 |
Product Information
Product Overview
The MCP2515-E/ST is a stand-alone controller area network (CAN) Controller that implements the CAN specification, version 2.0B. It is capable of transmitting and receiving both standard and extended data and remote frames. The MCP2515 has two acceptance masks and six acceptance filters that are used to filter out unwanted messages, thereby reducing the host MCU's overhead. The MCP2515 interfaces with microcontrollers (MCUs) via an industry standard serial peripheral interface (SPI). The device consists of three main blocks, that is CAN module, which includes the CAN protocol engine, masks, filters, transmit and receive buffers. The control logic and registers that are used to configure the device and its operation and the SPI protocol block.
- Simple SPI interface to any MCU
- One-shot mode ensures message transmission is attempted only once
- Start-of-frame (SOF) output
- Low-power CMOS technology
- Implements CAN V2.0B at 1Mb/s
- Receive buffers, masks and filters
- Data byte filtering on the first two data bytes
- Three transmit buffers with prioritization and abort features
- One-shot mode ensures message transmission is attempted only one time
- Clock out pin with programmable prescaler
- Start-of-frame (SOF) signal for monitoring the SOF signal
- Interrupt output pin with selectable enables
- Buffer full output pins configurable as interrupt output for each receive buffer
- Request-to-Send (RTS) input pins individually configurable as general purpose inputs
- Supplier’s original packaging: Tube
Applications
Industrial, Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CAN Controller, SPI
2.7V
TSSOP
1Channels
2Receivers
125°C
-
No SVHC (25-Jun-2025)
1Mbps
5.5V
20Pins
3Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MCP2515-E/ST
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate