Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.810 |
25+ | €2.340 |
100+ | €2.130 |
2600+ | €2.090 |
Product Information
Product Overview
MCP3008T-I/SL is a 8-channel 10bit serial analog-to-digital converter with SPI serial interface. The MCP3008 successive approximation 10bit analog to digital (A/D) converters with on-board sample and hold circuitry. The MCP3008 is programmable to provide four pseudo-differential input pairs or eight single-ended inputs. Differential Nonlinearity (DNL) and Integral Nonlinearity (INL) are specified at ±1 LSB. Communication with the devices is accomplished using a simple serial interface compatible with the SPI protocol. The device is capable of conversion rates of up to 200ksps. The device operates over a broad voltage range (2.7V - 5.5V). Low-current design permits operation with typical standby currents of only 5nA and typical active currents of 320µA. Typical applications include sensor interface, process control, data acquisition and battery operated systems.
- SPI serial interface (modes 0,0 and 1,1)
- Industrial temperature range from -40°C to +85°C
- Available in 16 pin SOIC package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
10bit
Pseudo Differential, Single Ended
Single
5.5V
16Pins
85°C
AEC-Q100
No SVHC (25-Jun-2025)
200kSPS
SPI
2.7V
SOIC
-40°C
Octal 10-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate