Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3423EV
Order Code1771313
Silicon ManufacturerMicrochip
Silicon Core NumberMCP3423
No. of Bits18bit
Sample Rate3.75SPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEvaluation Board MCP3423
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MCP3423EV is an evaluation board designed for a quick evaluation of the MCP3423 device. The MCP3423 is a two channel 18bit delta sigma ADC device with various configuration options. The board has analog input connection pads and various test pads. The user can evaluate the MCP3423 by using the PICkit Serial or by connecting to their application boards. The PICkit serial GUI provides the output codes.
- This board works with PICKit Serial
- This board allows the user to measure the unknown input voltage with a minimum amount of preparation
- Write and read the MCP3423 configuration register bits using the PICKit serial analyser
- Read the ADC conversion results using the PICkit serial analyser
- Many test pads including the SCL and SDA allow to monitor the I2C trafics for the data collections
- The user can connect the SDA and SCL pins to their own PCB board and evaluate the device performance
- JP2 and 3 jumpers make easy for the address selection pin function test
Applications
Automation & Process Control, Sensing & Instrumentation, Portable Devices, Consumer Electronics
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
No. of Bits
18bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board MCP3423
SVHC
No SVHC (15-Jan-2018)
Silicon Core Number
MCP3423
Sample Rate
3.75SPS
Application Sub Type
ADC
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2