Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP3425A0T-E/CH
Order Code1578433
Product RangeSingle 16-Bit Sigma-Delta ADCs
Technical Datasheet
66,554 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.460 |
25+ | €2.060 |
100+ | €1.860 |
3000+ | €1.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3425A0T-E/CH
Order Code1578433
Product RangeSingle 16-Bit Sigma-Delta ADCs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate15SPS
Input Channel TypeDifferential
Data InterfaceI2C
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case StyleSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 16-Bit Sigma-Delta ADCs
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCP3425 is a single channel low-noise, high accuracy ΔΣ A/D converter with differential inputs. Typical applications include portable instrumentation , weigh scales and fuel gauges, temperature sensing with RTD, thermistor and thermocouple, bridge sensing for pressure, strain and force.
- 16bit ΔΣ ADC in a SOT-23-6 package
- Differential input operation
- Self calibration of Internal Offset and gain per each conversion
- On-board voltage reference: accuracy: 2.048V±0.05% and on-board oscillator
- On-board programmable gain amplifier (PGA): gains of 1, 2, 4 or 8
- INL: 10ppm of FSR (FSR = 4.096V/PGA)
- One-shot or continuous conversion options
- Supports I2C Serial Interface: standard, fast and high-speed modes
- Single supply operation: 2.7V to 5.5V
- Extended temperature range: -40°C to 125°C
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
15SPS
Data Interface
I2C
Supply Voltage Min
2.7V
ADC / DAC Case Style
SOT-23
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Sigma-Delta ADCs
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability