Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.820 |
25+ | €1.520 |
100+ | €1.380 |
250+ | €1.350 |
Price for:Each
Minimum: 1
Multiple: 1
€1.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3901A0-E/ML
Order Code2361131
Technical Datasheet
AFE IC Type2 Channel Analog Front End
AFE IC ApplicationData Converters
No. of Channels2Channels
IC Interface TypeSPI
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Package TypeQFN-EP
No. of Pins20Pins
Resolution24 bits
Sample Rate-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
AFE IC Type
2 Channel Analog Front End
No. of Channels
2Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Package Type
QFN-EP
Resolution
24 bits
Qualification
-
MSL
MSL 1 - Unlimited
AFE IC Application
Data Converters
IC Interface Type
SPI
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
No. of Pins
20Pins
Sample Rate
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056
Product traceability