Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.140 |
25+ | €4.430 |
100+ | €4.230 |
250+ | €4.150 |
Product Information
Product Overview
MCP3903-E/SS is a six channel, analogue front end (AFE) containing three pairs made out of two synchronous sampling ΔΣ A/D converter with PGA, a phase delay compensation block, internal voltage reference, and high-speed 10 MHz SPI compatible serial interface. The converter contains a proprietary dithering algorithm for reduced idle tones and improved THD. The internal register map contains 24-bit wide ADC data words, a modulator output register as well as six 24-bit writable control registers to program gain, over-sampling ratio, phase, resolution, dithering, shut-down, reset and several communication features. Application includes energy metering and power measurement, portable instrumentation, medical and power monitoring.
- Signal-to-noise and distortion ratio is 91dB typ (T = 25°C, AVDD = 4.5 to 5.5V, DVDD = 2.7 to 3.6V)
- Offset error range from -3 to 3mV (T = -40°C to +125°C, AVDD = 4.5 to 5.5V, DVDD = 2.7 to 3.6V)
- Total harmonic distortion is -100dB (OSR = 256, DITHER = ON, AVDD = 4.5 to 5.5V, DVDD = 2.7 to 3.6V)
- Signal to noise ratio is 91.5dB typ (T = 25°C, AVDD = 4.5 to 5.5V, DVDD = 2.7 to 3.6V)
- Gain error range from -3 to 3% (AVDD = 4.5 to 5.5V, DVDD = 2.7 to 3.6V, TA = -40 to +125°C)
- DC common mode rejection ratio is -75dB typ (VCM varies from -1V to +1V)
- Operating voltage, analogue range from 4.5 to 5.5V (AVDD=4.5-5.5V, DVDD=2.7-3.6V, TA = -40 to 125°C)
- Operating voltage, digital range from 2.7 to 3.6V (AVDD=4.5-5.5V, DVDD=2.7-3.6V, TA = -40-125°C)
- Differential voltage reference input pins
- 28 pin SSOP package, extended operating temperature range from -40 to 125°C
Technical Specifications
24bit
Differential
Single
5.5V
28Pins
125°C
-
No SVHC (25-Jun-2025)
64kSPS
Serial, SPI
4.5V
SSOP
-40°C
Hex 24-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate