You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP MCP3905EV

MCP3905A Energy Meter Evaluation Board with Large Prototyping Areas

MICROCHIP MCP3905EV
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP3905EV
Order Code:
1578434
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MCP3905EV   Datasheet
See all Technical Docs

Product Overview

The MCP3905EV is a MCP3905A evaluation board designed to test a variety of meter designs using the MCP3905A energy metering Integrated Circuit. The stand alone MCP3905A energy meter designs, as well as those using a PICmicro MCU Unit , are easily designed using this evaluation board as the prototype analog front end. The high voltage AC input line and load connections, including the necessary space for current shunt or current transformer evaluation, are all included. Jumpers with shunts and a reset switch are connected to the MCP3905A device to further facilitate device evaluation and meter design. multiple input channel configuration circuits are included for both differential and single ended signals. LEDs for evaluating the MCP3905A output visually are on board. A standard 14 pin PICtail daughter board header is included for a connection to a variety of PICmicro microcontroller demonstration boards, allowing for PIC16, PIC18 and dsPIC DSC development system meter designs.
  • Uses the new MCP3905A device
  • Evaluation system for a variety of energy meter designs
  • Easy connection to line and load experiments with AC plug and screw type connections
  • PIC demonstration board connections (PICtail) with optical isolator
  • On board power supply circuitry for power supply evaluation and experimentation
  • Resistive network with mechanical potentiometer for calibration experimentation
  • Jumpers for gain and frequency selection

Applications

Metering, Test & Measurement, Power Management

Contents

The MCP3905A/06A Evaluation Board, Important Information Sheet.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Microchip

:
MCP3905A

:
Power Management

:
Energy Meter

:
Board & Design Guides

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€66.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €66.49
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --