Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.170 |
25+ | €1.800 |
100+ | €1.640 |
250+ | €1.610 |
Product Information
Product Overview
The MCP3919A1-E/SS is a 3-channel Analog Front End (AFE) containing three synchronous sampling delta-sigma analog-to-digital converters (ADC), three PGAs, phase delay compensation block, low-drift internal voltage reference, digital offset and gain error calibration registers and high-speed 20MHz SPI-compatible serial interface. The MCP3919 ADCs are fully configurable with features such as: 16/24-bit resolution, Oversampling Ratio (OSR) from 32 to 4096, gain from 1x to 32x, independent Shutdown and Reset, dithering and autozeroing. The MCP3919 includes advanced security features to secure the communications and the configuration settings such as a CRC-16 checksum on both serial data outputs and static register map configuration. The MCP3919 is capable of interfacing with a variety of voltage and current sensors, including shunts, current transformers, Rogowski coils and hall-effect sensors.
- 93.5dB SINAD, -107dBc Total harmonic distortion (THD) (up to 35th harmonic)
- 112dBFS SFDR for each channel
- Enables 0.1% typical active power measurement error over a 10,000:1 dynamic range
- 16-bit Cyclic redundancy check (CRC) checksum on all communications for secure data transfers
- 16-bit CRC checksum and interrupt alert for register map configuration
- Register map lock with 8-bit secure key
- Programmable data rate up to 125ksps
- 4MHz Maximum sampling frequency, 16MHz Maximum master clock
- Ultra low-power shutdown mode with <lt/>10µA
- -122dB Crosstalk between the two channels
- 9ppm/°C Low drift 1.2V internal voltage reference
- Differential voltage reference input pins
- High gain PGA on each channel (up to 32V/V)
- Phase delay compensation with 1µs time resolution
- Separate data ready pin for easy synchronization
- Individual 24-bit Digital offset and gain error correction for each channel
- High-speed 20MHz SPI Interface with mode 0,0 and 1,1 compatibility
- Continuous read/write modes for minimum communication
Applications
Metering, Automotive, Test & Measurement, Medical, Sensing & Instrumentation, Portable Devices, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3 Channel Analog Front End
3Channels
2.7V
-40°C
SSOP
24 bits
-
MSL 1 - Unlimited
Data Converters
SPI
3.6V
125°C
28Pins
-
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate