Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4011-202E/SN
Order Code1834918
Product RangeSingle 64-Tap Volatile Digital Pots
Technical Datasheet
630 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.649 |
25+ | €0.544 |
100+ | €0.506 |
250+ | €0.496 |
Price for:Each
Minimum: 1
Multiple: 1
€0.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4011-202E/SN
Order Code1834918
Product RangeSingle 64-Tap Volatile Digital Pots
Technical Datasheet
End To End Resistance2.1kohm
No. of PotsSingle
Control InterfaceUp, Down
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Potentiometer IC Case StyleSOIC
No. of Pins8Pins
No. of Steps64
Temperature Coefficient± 150ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 64-Tap Volatile Digital Pots
Automotive Qualification StandardAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCP4011-202E/SN is a 6bit low cost, volatile, single digital potentiometer with U/(active low) D interface. It can be configured as either a potentiometer or rheostat. The wiper setting is controlled through a simple Up/active-low Down (U/active-low D) serial interface.
- RAM memory type, mid-scale POR wiper setting, 64 number of steps
- Operating voltage range from 2.7 to 5.5V (VSS = 0V, TA = +25°C)
- Ratiometric low tempco is 10ppm typ (VDD = 2.7V to 5.5V, VSS = 0V, TA = +25°C)
- Low wiper resistance is 75ohm (typ.)
- Resolution is 64Taps (VDD = 2.7V to 5.5V, VSS = 0V, TA = +25°C)
- Bandwidth -3dB is 4MHz typ (Code = 1F, output load = 30pF, TA = +25°C)
- Potentiometer integral non-linearity is ±0.25Lsb typ (VDD = 2.7V to 5.5V, VSS = 0V, TA = +25°C)
- Potentiometer differential non-linearity is ±0.25LSb typ (VDD = 2.7V to 5.5V, VSS = 0V, TA = +25°C)
- Resistance is 2.1ohm typ (VDD = 2.7V to 5.5V, VSS = 0V, TA = +25°C)
- 8L-SOIC package, -40°C to +125°C extended temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
End To End Resistance
2.1kohm
Control Interface
Up, Down
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
8Pins
Temperature Coefficient
± 150ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
1.8V
Potentiometer IC Case Style
SOIC
No. of Steps
64
Operating Temperature Min
-40°C
Product Range
Single 64-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
Product traceability