Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.580 |
25+ | €0.493 |
100+ | €0.459 |
3000+ | €0.420 |
Product Information
Product Overview
MCP4013T-103E/CH is a low-cost 64-step volatile digital POT. It is a volatile, 6-bit (64 wiper steps) digital potentiometer with a simple up/down serial interface. It offers a variety of configurations simplifying design while minimizing cost, package size, and pin count. It offers a voltage divider (potentiometer), with one terminal connected to the ground. This device operates from a single 1.8V-5.5V supply and draws less than 1µA while operating in the static state.
- Potentiometer wiper configuration, RAM memory type
- Mid-scale POR wiper setting, 10Kohm resistance
- 75 ohm wiper resistance, 64 no of steps, U/D control interface
- Power-up to midscale, ratiometric Tempco (potentiometer) is <lt/>10ppm typical
- Low wiper resistance is 70 ohm typical, 64 taps resolution
- Supply current is 45µA typical at (5.5V, CS = VSS, fU/D = 1MHz)
- Operating temperature range from –40°C to +125 °C
- 6-LD SOT-23 package
- High-voltage tolerant digital inputs is up to 12.5V
- Power-on recall of default wiper setting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
10kohm
Up, Down
± 20%
5.5V
6Pins
± 10ppm/°C
125°C
AEC-Q100
No SVHC (25-Jun-2025)
Single
Linear
1.8V
SOT-23
64
-40°C
Single 64-Tap Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate