300 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €0.934 |
25+ | €0.779 |
100+ | €0.745 |
250+ | €0.711 |
Product Information
Product Overview
The MCP4131-103E/P is a 7-bit (129 wiper steps) non-volatile Digital Potentiometer with volatile memory, programmed/reprogrammed through an SPI compatible interface. It features zero to full-scale wiper operation. It supports split rail applications.
- 128 Resistors with taps to VSS and VDD
- SPI compatible interface
- <lt/>100ppm Typical absolute (rheostat)
- <lt/>10ppm Typical ratiometric (potentiometer) low tempco
- 100Ω Typical low wiper resistance
- Resistor network terminal disconnect
- Brown-out reset protection (1.5V typical)
- Serial interface inactive current (2.5μA typical)
- High-voltage tolerant digital inputs up to 12.5V
- Supports split rail applications
- Internal weak pull-up on all digital inputs
Applications
Communications & Networking, Sensing & Instrumentation, Audio, Power Management, Motor Drive & Control, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
10kohm
Serial, SPI
± 20%
5.5V
8Pins
± 15ppm/°C
125°C
AEC-Q100
No SVHC (25-Jun-2025)
Single
Linear
1.8V
DIP
129
-40°C
Single 129-Tap Volatile Digital Pots
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate