Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4131-103E/SN
Order Code1834953
Product RangeSingle 129-Tap Volatile Digital Pots
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.840 |
25+ | €0.706 |
100+ | €0.649 |
250+ | €0.636 |
Price for:Each
Minimum: 1
Multiple: 1
€0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4131-103E/SN
Order Code1834953
Product RangeSingle 129-Tap Volatile Digital Pots
Technical Datasheet
End To End Resistance10kohm
No. of PotsSingle
Control InterfaceSerial, SPI
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Potentiometer IC Case StyleSOIC
No. of Pins8Pins
No. of Steps129
Temperature Coefficient± 15ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 129-Tap Volatile Digital Pots
Automotive Qualification StandardAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCP4131-103E/SN is a 7bit, single SPI digital potentiometer with volatile memory. It offers a wide range of product offerings using an SPI interface.
- 10Kohm resistance version, SPI control interface, RAM memory type
- Mid-scale POR wiper setting, 75ohm wiper- RW resistance (typical)
- 129 number of steps, VDD operating range from 1.8V to 5.5V
- Zero scale to full-scale wiper operation, internal weak pull-up on all digital inputs
- Ratiometric (potentiometer) is 15ppm typical (low tempco)
- SPI serial interface (10MHz, modes 0,0 and 1,1), high-speed read/writes to wiper registers
- Resistor network terminal disconnect feature via : shutdown pin (SHDN, active low), TCON register
- Brown-out reset protection, serial interface inactive current
- High-voltage tolerant digital inputs, supports split rail applications
- 8 pin SOIC package, extended operating temperature range from -40 to 125°C
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
End To End Resistance
10kohm
Control Interface
Serial, SPI
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
8Pins
Temperature Coefficient
± 15ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
1.8V
Potentiometer IC Case Style
SOIC
No. of Steps
129
Operating Temperature Min
-40°C
Product Range
Single 129-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
Product traceability