Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.180 |
25+ | €0.983 |
100+ | €0.907 |
250+ | €0.889 |
Product Information
Product Overview
The MCP4651-103E/ST is a Digital Potentiometer with non-volatile memory. It offers a wide range of product offerings using an I²C interface. This family of device supports 7-bit and 8-bit resistor networks, non-volatile memory configurations and potentiometer and rheostat pin-outs. It features zero-scale to full-scale wiper operation and resistor network terminal disconnect via the terminal control (TCON) register. The potentiometer's terminal A is the fixed connection to the full-scale wiper value of the digital potentiometer. The potentiometer's terminal B is the fixed connection to the zero scale wiper value of the digital potentiometer. The SCL pin is the serial interfaces serial clock pin. The VDD pin is the device's positive power supply input. The input power supply is relative to VSS. The pad is conductively connected to the potentiometer's substrate. This pad should be tied to the same potential as the VSS pin (or left unconnected).
- Non-volatile memory
- Automatic recall of saved wiper setting
- WiperLock™ technology
- 10 General purpose memory locations
- High-speed read/write to wiper
- Read/write to EEPROM
- Write protect to be enabled/disabled
- WiperLock to be enabled/disabled
- Brown-out reset protection (1.5V typical)
- Serial interface inactive current (2.5uA typical)
- Up to 12.5V high-voltage tolerant digital inputs
Applications
Automotive
Technical Specifications
10kohm
I2C, Serial
± 20%
5.5V
14Pins
± 150ppm/°C
125°C
AEC-Q100
No SVHC (25-Jun-2025)
Dual
Linear
2.7V
TSSOP
256
-40°C
Single 257-Tap Volatile Digital Pots
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate