Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.398 |
| 25+ | €0.335 |
| 100+ | €0.298 |
| 250+ | €0.292 |
Product Information
Product Overview
The MCP6002-E/SN is a dual general purpose low-power Operational Amplifier offering rail-to-rail input and output over the 1.8 to 6V operating range. This amplifier has a typical GBWP of 1MHz with typical quiescent current of 100mA. The operational amplifiers (op amps) is specifically designed for general purpose applications. This family has a 1MHz gain bandwidth product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a 500pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100μA (typical) quiescent current. Additionally, the MCP6002 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS-300mV. This family of operational amplifier is designed with Microchips advanced CMOS process.
- Rail-to-rail input and output
- Extended temperature range
Applications
Automotive, Portable Devices, Industrial, Signal Processing, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
2Channels
0.6V/µs
SOIC
General Purpose
4.5mV
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
2 Amplifier
1MHz
1.8V to 6V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
-
SOIC
1MHz
0.6V/µs
Technical Docs (3)
Alternatives for MCP6002-E/SN
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate