1,080 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €0.437 |
25+ | €0.387 |
100+ | €0.363 |
250+ | €0.338 |
Product Information
Product Overview
The MCP6002-I/P is a dual general purpose low-power Operational Amplifier offering rail-to-rail input and output over the 1.8 to 6V operating range. This amplifier has a typical GBWP of 1MHz with typical quiescent current of 100 microamperes. The operational amplifiers (op amps) is specifically designed for general purpose applications. This family has a 1MHz gain bandwidth product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a 500pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100μA (typical) quiescent current. Additionally, the MCP6002 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS-300mV. This family of operational amplifier is designed with Microchip's advanced CMOS process.
- Rail-to-rail input and output
- Extended temperature range
Applications
Automotive, Portable Devices, Industrial, Signal Processing, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
0.6V/µs
DIP
General Purpose
4.5mV
Through Hole
85°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
2 Amplifier
1MHz
1.8V to 6V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
-
DIP
1MHz
0.6V/µs
Technical Docs (3)
Alternatives for MCP6002-I/P
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate