Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.633 |
| 25+ | €0.512 |
| 100+ | €0.477 |
| 3000+ | €0.467 |
Product Information
Product Overview
MCP6141T-E/OT is a single non-unity gain rail-to-rail input/output operational amplifier. This device is also designed to support rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications. These specifications make this op-amp appropriate for battery-powered applications where a higher frequency response from the amplifier is required. The application includes toll booth tags, wearable products, temperature measurements, and battery-powered.
- Quiescent current per amplifier is 0.6µA typ (IO = 0, VDD = +1.4V to +5.5V, VSS = GND, TA = +25°C)
- Gain bandwidth product is 100KHz typ (VDD = +1.4V to +5.5V, VSS = GND, TA = +25°C)
- Supply voltage range from 1.4 to 6.0V (VSS = GND, TA = +25°C)
- Power supply rejection is 85dB typ (VCM = VSS, VSS = GND, TA = +25°C)
- Common-mode rejection ratio is 80dB typ (VDD = 5V, VCM = -0.3V to 5.3V, TA = +25°C)
- Slew rate is 24V/ms typ (VDD = +1.4V to +5.5V, VSS = GND, TA = +25°C)
- Input offset voltage range from -3 to +3mV (VCM = VSS, VDD = +1.4V to +5.5V, VSS = GND, TA = +25°C)
- Input offset current is 1pA typ (VDD = +1.4V to +5.5V, VSS = GND, TA = +25°C)
- Phase margin is 60° typ (G = +10 V/V, VDD = +1.4V to +5.5V, VSS = GND, TA = +25°C)
- 5 pin SOT-23 package, extended operating temperature range from -40 to 125°C
Technical Specifications
1Channels
0.024V/µs
SOT-23
Non Unity Gain Stable
3mV
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
1 Amplifier
100kHz
1.4V to 6V
5Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOT-23
100kHz
0.024V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate