Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP6541-E/P
Order Code1332135
Your Part Number
Technical Datasheet
149 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.468 |
| 25+ | €0.390 |
| 100+ | €0.373 |
| 250+ | €0.355 |
Price for:Each
Minimum: 1
Multiple: 1
€0.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6541-E/P
Order Code1332135
Technical Datasheet
Comparator TypeLow Power
No. of Channels1Channels
Response Time / Propogation Delay4µs
Supply Voltage Range1.6V to 5.5V
IC Case / PackageDIP
No. of Pins8Pins
Comparator Output TypeCMOS, Push Pull, TTL
Power Supply TypeSingle Supply
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleDIP
IC Output TypeCMOS, Push Pull, TTL
No. of Comparators1 Comparator
Response Time4µs
Product Overview
Push-pull output sub-microamp comparator suitable for use in laptop computers, mobile phones, metering systems, hand-held electronics, RC timers, multivibrators, alarm and monitoring circuits, windowed comparators.
- Low quiescent current: 600nA/comparator
- Rail to rail input: VSS - 0.3V to VDD + 0.3V
- CMOS/TTL-compatible output
- Propagation delay: 4µs (typical, 100mV overdrive)
- Wide supply voltage range: 1.6V to 5.5V
- Low switching current
- Internal hysteresis: 3.3mV (typ.)
Technical Specifications
Comparator Type
Low Power
Response Time / Propogation Delay
4µs
IC Case / Package
DIP
Comparator Output Type
CMOS, Push Pull, TTL
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
DIP
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
1.6V to 5.5V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
AEC-Q100
IC Output Type
CMOS, Push Pull, TTL
Response Time
4µs
Technical Docs (3)
Alternatives for MCP6541-E/P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361