Print Page
Image is for illustrative purposes only. Please refer to product description.
123 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.270 |
| 25+ | €1.070 |
| 100+ | €1.010 |
| 250+ | €0.954 |
Price for:Each
Minimum: 1
Multiple: 1
€1.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6H04-E/SL
Order Code1925054
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product1.2MHz
Slew Rate Typ0.8V/µs
Supply Voltage Range± 1.75V to ± 8V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeUnity Gain Stable
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage700µV
Input Bias Current10pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.2MHz
No. of Amplifiers4 Amplifier
Slew Rate0.8V/µs
Product Overview
MCP6H04-E/SL is a quad operational amplifier. It has a wide supply voltage range of 3.5V to 16V and rail-to-rail output operation. It is a unity gain stable and has a gain bandwidth product. This device operates with a single-supply voltage as high as 16V, while only drawing 135µA/amplifier (typical) of quiescent current. The application includes automotive power electronics, industrial control equipment, battery-powered systems, and medical diagnostic instruments.
- Input offset voltage range from -3.5 to +3.5mV (VSS = GND, TA = +25°C)
- Power supply rejection ratio is 102dB typ (VDD = +3.5V to +16V, VSS = GND, TA = +25°C)
- Common mode rejection ratio is 78dB typ (VCM = -0.3V to 1.2V, VDD = 3.5V, TA = +25°C)
- Supply voltage range from 3.5 to 16V (VSS = GND, TA = +25°C)
- Quiescent current per amplifier is 125µA typ (IO = 0, VDD = 3.5V VCM = VDD/4, TA = +25°C)
- Gain bandwidth product is 1.2MHz typ (TA = +25°C, VDD = +3.5V to +16V, VSS = GND)
- Phase margin is 57°C typ (G = +1V/V, TA = +25°C, VDD = +3.5V to +16V, VSS = GND)
- Slew rate is 0.8V/µs typ (TA = +25°C, VDD = +3.5V to +16V, VSS = GND)
- Input offset current is ±1pA typ (VDD = +3.5V to +16V, VSS = GND, TA = +25°C)
- 14 pin SOIC package, extended operating temperature range from -40 to 125°C
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.8V/µs
IC Case / Package
SOIC
Amplifier Type
Unity Gain Stable
Input Offset Voltage
700µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
1.2MHz
Supply Voltage Range
± 1.75V to ± 8V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
10pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1.2MHz
Slew Rate
0.8V/µs
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability