Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 3000+ | €0.529 | 
| 9000+ | €0.518 | 
Product Information
Product Overview
MIC2775-29YM5-TR is a micropower low-voltage supervisor. Features include an under-voltage detector, a delay generator, a manual reset input, and both active-high and active-low reset outputs. The undervoltage detector compares VDD against a fixed threshold. Ten factory-programmed thresholds are available. The reset outputs are asserted for no less than 140ms at power-on and any time the input voltage drops below the reference voltage. It remains asserted for the timeout period after the input voltage subsequently rises back above the threshold boundary. A reset can be generated at any time by asserting the manual reset input, /MR. This reset output will remain active for at least 140ms after the release of /MR. The application includes monitoring processor core and input/output voltages, computer systems, PDAs/handheld PCs, embedded controllers, telecommunications systems, and power supplies.
- Monitors power supply for undervoltage conditions, 2.93V output voltage
 - Choice of factory-programmed thresholds, manual reset capability
 - Both active-high and active-low reset outputs, /RST output valid down to 1.2V
 - Rejects brief input transients, no external components
 - Supply current is 3.5µA typical at (TA = +25°C)
 - Propagation delay is 20µs typical at (TA = +25°C)
 - Reset pulse width is 280ms maximum at (TA = +25°C)
 - Hysteresis voltage is 1% typical at (TA = +25°C)
 - Operating temperature range from -40°C to +85°C
 - 5-lead SOT-23 package
 
Technical Specifications
-
2.93V
1.5V
Manual, Active-High / Active-Low
5Pins
140ms
85°C
-
-
2.93V
2.93V
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
No SVHC (25-Jun-2025)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate