Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.350 |
25+ | €1.960 |
100+ | €1.780 |
250+ | €1.740 |
Product Information
Product Overview
The MIC3808YM is a push-pull Pulse Width Modulation (PWM) Controller features high speed and low power consumption. It is ideal for telecom level (36 to 75V) isolated step down DC/DC conversion applications where high output current, small size and high efficiency are required. The dual-ended push-pull architecture of the MIC3808 allows more efficient utilization of the transformer than single ended topologies, allowing smaller size dc/dc solutions. Additionally, the out-of-phase push-pull topology allows a higher effective duty cycle, reducing input and output ripple as well as stress on the external components. The dead-time between the two outputs is adjustable between 60 to 200ns, limiting the duty cycle of each output stage to less than 50%. It is built on a low-power, high-speed BiCMOS process. The 130µA start-up current and 1mA run-current reduce the size of the start-up circuitry and allow high efficiency even at light loads.
- Dual output drive stages in push-pull configuration
- Leading edge current-sense blanking
- 130µA Typical start-up current
- 1mA Typical run current
- Internal soft start
- On-chip error amplifier with 4MHz gain bandwidth product
- On-chip VDD Clamping
Applications
Industrial, Power Management, Communications & Networking, Automotive
Technical Specifications
Double Ended Controller
Current Mode Control
15V
8Pins
500kHz
1MHz
50%
-40°C
-
MSL 1 - Unlimited
-
1MHz
1A
2Channels
8.3V
SOIC
Surface Mount
10kHz
0%
Push-Pull
85°C
-
No SVHC (21-Jan-2025)
SOIC
-
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate