Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.820 |
25+ | €4.010 |
100+ | €3.640 |
250+ | €3.570 |
Product Information
Product Overview
The MIC4469YWM is a 4-output CMOS Buffer/Driver with an expansion from the earlier single and dual-output driver, to which it is functionally closely related. The driver has been equipped with a 2-input logic gate for added flexibility. Although primarily intended for driving power MOSFETs and similar highly capacitive loads, this driver is equally well suited to driving any other load, which requires a high-efficiency, low-impedance driver capable of high peak currents, rail-to-rail voltage swings and fast switching times. For example, heavily loaded clock lines, coaxial cables and piezoelectric transducers can all be driven easily with MIC446X series driver. The MIC446X series driver is built using a BCD process. It will not latch under any conditions within its power and voltage ratings. It is not subject to damage when up to 5V of noise spiking occurs on the ground line. It can accept up to half an amp of inductive kickback current into its outputs without damage or logic upset.
- Built using reliable, low power CMOS processes
- 25ns Symmetrical rise and fall times
- 75ns Short, equal delay times
- 6pF Typical Low equivalent input capacitance
- ESD protected
Applications
Motor Drive & Control, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
4Channels
Low Side
16Pins
Surface Mount
1.2A
4.5V
-40°C
30ns
-
MSL 2 - 1 year
-
MOSFET
SOIC
Inverting, Non-Inverting
1.2A
18V
85°C
45ns
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate