Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.140 |
25+ | €1.780 |
100+ | €1.620 |
2500+ | €1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5800YM-TR
Order Code3491058
Technical Datasheet
Device TypeLatched
Output Current-
No. of Outputs4Outputs
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageSOIC
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Type
Latched
No. of Outputs
4Outputs
Supply Voltage Max
5V
No. of Pins
14Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Output Current
-
Supply Voltage Min
-
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000252
Product traceability