Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.468 |
| 25+ | €0.458 |
| 100+ | €0.448 |
| 250+ | €0.438 |
Product Information
Product Overview
The MICRF112YMM is a QwikRadio® UHF ASK/FSK Transmitter for remote wireless applications in the 300 to 450MHz frequency band. This transmitter IC is a true data-in, antenna-out monolithic device. The transmitter is high performance in three areas: power delivery, operating voltage and operating temperature. In terms of power, the transmitter is capable of delivering +10dBm into a 50Ω load. This power level enables a small form factor transmitter (lossy antenna) such as a key fob transmitter to operate near the maximum limit of transmission regulations. In terms of operating voltage, the transmitter operates from 3.6 to 1.8V. Many transmitter ICs in the same frequency band stop operating below 2V. It will work with most batteries to the end of their useful limits. This wide operating temperature range makes transmitter an ideal candidate for the demanding applications such as a tire pressure monitoring system.
- Complete UHF transmitter
- Output power to 10dBm
- low external part count
- Operate with crystals or ceramic resonators
Applications
Industrial, Consumer Electronics, Lighting, System Monitoring, Sensing & Instrumentation, Communications & Networking
Technical Specifications
300MHz
ASK, FSK
12.5mA
10Pins
3.6V
-
-40°C
-
No SVHC (25-Jun-2025)
450MHz
50Kbps
MSOP
1.8V
10dBm
Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS)
125°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate