Print Page
Image is for illustrative purposes only. Please refer to product description.
310 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.180 | 
| 25+ | €1.150 | 
| 100+ | €1.130 | 
| 2500+ | €1.100 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMICRF220AYQS-TR
Order Code2857776
Technical Datasheet
Frequency Min300MHz
Frequency Max450MHz
RF / IF ModulationASK, OOK
Sensitivity dBm-110dBm
Data Rate20Kbps
Receiving Current6mA
Supply Voltage Min3V
Supply Voltage Max3.6V
RF Receiver ApplicationsRemote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation
RF IC Case StyleQSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
300MHz
RF / IF Modulation
ASK, OOK
Data Rate
20Kbps
Supply Voltage Min
3V
RF Receiver Applications
Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation
No. of Pins
16Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
450MHz
Sensitivity dBm
-110dBm
Receiving Current
6mA
Supply Voltage Max
3.6V
RF IC Case Style
QSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability