Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMPFS-ICICLE-KIT
Order Code4709741
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €555.820 |
Price for:Each
Minimum: 1
Multiple: 1
€555.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMPFS-ICICLE-KIT
Order Code4709741
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits-
Silicon Family NamePolarFire
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberMPFS250T-FCVG484EES
Kit ContentsDev Board MPFS250T-FCVG484EES
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PolarFire
Core Sub-Architecture
-
Kit Contents
Dev Board MPFS250T-FCVG484EES
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
MPFS250T-FCVG484EES
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06