You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP MTCH101T-I/OT

Proximity Sensor, Adjustable, Open Drain, SOT-23, 6 Pins, 2 V, 5.5 V

Date/Lot Code
MICROCHIP MTCH101T-I/OT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MTCH101T-I/OT
Order Code:
2319099
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MTCH101T-I/OT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MTCH101-I/OT is a single channel capacitive Proximity Detector, provides an easy way to add proximity or touch detection to any human interface application. The device integrates a single-channel capacitive proximity detection, which can work through plastic, glass or wood-front panel. It also supports a wide range of conductive materials as sensor, like copper pad on PCB, silver or carbon printing on plastic, indium tin oxide (ITO) pad and wire/cable. On-board adjustable sensitivity and power mode selection allow the user to configure the device at run time easily. An active-low output will communicate the state of the sensor to a host/master MCU or drive an indication LED.
  • High Signal to Noise Ratio (SNR)
  • Adjustable Sensitivity
  • Noise Rejection Filters
  • Automatic Environmental Compensation
  • Stuck Release Mechanism
  • No External Components
  • Low-power Mode
  • Response Time Down to 75ms

Applications

Automation & Process Control, Portable Devices, Consumer Electronics, Sensing & Instrumentation, Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Open Drain

:
-mm

:
SOT-23

:
6Pins

:
2V

:
5.5V

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape
 
Additional packaging options available
Re-Reel (minimum 100/reel):2319099RL Check stock
Each :2775049 Check stock

9,469 In stock Need more?

Standard lead time for this product is 27 weeks.

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€0.445

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price
 
 
1+ €0.445
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €0.419
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €0.394
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2319099) x 0.445 = €0.445
Total Price: €0.445
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.