Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.180 |
25+ | €1.990 |
100+ | €1.790 |
250+ | €1.750 |
Product Information
Product Overview
The PIC12LF1840T39A-I/ST is an enhanced mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with fully integrated RF Transmitter capable of operation in 310, 434, 868 and 915MHz Bands. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 256bytes of data memory size, 6 general-purpose I/O pins, one comparator, 4-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 32MHz wide operating voltage of 1.8 to 3.6V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- Brown-out reset (BOR)
- Low voltage detection
- Power on reset (POR)
- 32kHz to 32MHz internal oscillator
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- Two 8-bit digital timers
- One 16-bit digital timer
- 1x Enhanced Capture/Compare/PWM (ECCP)
- Local interconnect network (LIN)
- 4x Capacitive touch channels
- In-Circuit Serial Programming™ (ICSP™)
- 256bytes of EEPROM data memory
- Fully integrated transmitter
- FSK operation up to 100kbps
- OOK operation up to 10kbps
- Frequency-agile operation in 310, 433, 868 and 915MHz bands
- +10 or 0dBm configurable output power
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC12 Family PIC12LF18xx Series Microcontrollers
32MHz
14Pins
6I/O's
256Byte
10Bit
3.6V
85°C
PIC12
-
No SVHC (25-Jun-2025)
PIC12
7KB
TSSOP
EUSART, I2C, SPI
4Channels
1.8V
-40°C
Surface Mount
PIC12F18xx
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate