Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.030 |
25+ | €4.880 |
Product Information
Product Overview
The PIC16C65B-04/P is a PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS one time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 192bytes of data memory size and 33 general-purpose I/O pins. This device operates at a maximum frequency of 4MHz with wide operating voltage of 2.5 to 6V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- Power-on reset (POR)
- Brown-out reset (BOR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Programmable code protection
- Watchdog timer (WDT)
- One 8-bit timer
- Two 16-bit timer
- 2x CCP (Capture/Compare/PWM)
- Power-saving sleep mode
- Interrupt capability
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16C6x Series Microcontrollers
4MHz
40Pins
33I/O's
192Byte
-
5.5V
70°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
7KB
DIP
I2C, SPI, USART
-
4V
0°C
Through Hole
PIC16C6x
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16C65B-04/P
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate