Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C715-20/SS
Order Code3627902
Product RangePIC16 Family PIC16C7xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
134+ | €4.340 |
Price for:Each
Minimum: 134
Multiple: 134
€581.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C715-20/SS
Order Code3627902
Product RangePIC16 Family PIC16C7xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16C7xx Series Microcontrollers
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size3.5KB
No. of Pins20Pins
IC Case / PackageSSOP
No. of I/O's13I/O's
InterfacesRS232
RAM Memory Size128Byte
ADC Channels4Channels
ADC Resolution8Bit
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16C7xx
Qualification-
Technical Specifications
Product Range
PIC16 Family PIC16C7xx Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
20Pins
No. of I/O's
13I/O's
RAM Memory Size
128Byte
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
3.5KB
IC Case / Package
SSOP
Interfaces
RS232
ADC Channels
4Channels
Supply Voltage Min
2.5V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
PIC16C7xx
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PIC16C715-20/SS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability