Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C72AT-04/SS
Order Code3627916
Product RangePIC16 Family PIC16C7x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
2100+ | €4.440 |
Price for:Each (Supplied on Full Reel)
Minimum: 2100
Multiple: 2100
€9,324.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C72AT-04/SS
Order Code3627916
Product RangePIC16 Family PIC16C7x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16C7x Series Microcontrollers
Device CorePIC16
Operating Frequency Max4MHz
Program Memory Size3.5KB
No. of Pins28Pins
IC Case / PackageSSOP
No. of I/O's22I/O's
InterfacesI2C, SPI
RAM Memory Size128Byte
ADC Channels5Channels
ADC Resolution8Bit
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16C7xx
Qualification-
Technical Specifications
Product Range
PIC16 Family PIC16C7x Series Microcontrollers
Operating Frequency Max
4MHz
No. of Pins
28Pins
No. of I/O's
22I/O's
RAM Memory Size
128Byte
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
3.5KB
IC Case / Package
SSOP
Interfaces
I2C, SPI
ADC Channels
5Channels
Supply Voltage Min
4V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
PIC16C7xx
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PIC16C72AT-04/SS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability