Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C76-10/SP
Order Code3627935
Product RangePIC16 Family PIC16C7x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
75+ | €7.840 |
Price for:Each
Minimum: 75
Multiple: 75
€588.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C76-10/SP
Order Code3627935
Product RangePIC16 Family PIC16C7x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16C7x Series Microcontrollers
Device CorePIC16
Operating Frequency Max10MHz
Program Memory Size14KB
No. of Pins28Pins
IC Case / PackageSPDIP
No. of I/O's22I/O's
InterfacesI2C, SPI, USART
RAM Memory Size368Byte
ADC Channels5Channels
ADC Resolution8Bit
Supply Voltage Min4V
Supply Voltage Max6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16C7xx
Qualification-
MSL-
Technical Specifications
Product Range
PIC16 Family PIC16C7x Series Microcontrollers
Operating Frequency Max
10MHz
No. of Pins
28Pins
No. of I/O's
22I/O's
RAM Memory Size
368Byte
ADC Resolution
8Bit
Supply Voltage Max
6V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC16
Program Memory Size
14KB
IC Case / Package
SPDIP
Interfaces
I2C, SPI, USART
ADC Channels
5Channels
Supply Voltage Min
4V
Operating Temperature Min
0°C
IC Mounting
Through Hole
MCU Series
PIC16C7xx
MSL
-
Technical Docs (2)
Alternatives for PIC16C76-10/SP
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003722
Product traceability