Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.320 |
25+ | €1.200 |
100+ | €1.080 |
250+ | €1.060 |
Product Information
Product Overview
The PIC16F1508-I/SS is a 8-bit 20-Pin Flash Microcontroller with XLP technology. The CPU core has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has overflow and underflow reset capability. The microcontroller with direct, indirect and relative addressing modes. Two file select registers (FSRs) provides the ability to read program and data memory. The enhanced mid-range core has a 15-bit program counter capable of addressing a 32k x 14 program memory space. Accessing a location above these boundaries will cause a wrap-around within the implemented memory space. The reset vector is at 0000h and the interrupt vector is at 0004h.
- C compiler optimized architecture
- Up to 8k words linear program memory addressing
- Flash program memory with self read/write capability
- High endurance data flash block in lower 128-byte of program memory (100000 writes min)
- Internal 16MHz oscillator
- 4x Standalone PWM modules
- Complementary waveform generator (CWG) module
- Numerically controlled oscillator (NCO) module
- 4 x Configurable Logic Cell (CLC) modules
- Integrated temperature indicator module
- 12-channel 10-bit ADC with voltage reference
- 5-bit Digital to Analogue Converter (DAC)
- Enhanced universal synchronous asynchronous receiver transmitter (EUSART)
- I²C™ compatible/SPI
- 25mA Source/sink current I/O
- 2x 8-bit Timers (TMR0/TMR2)
- 1x 16-bit Timer (TMR1)
- Extended watchdog timer (WDT)
- Enhanced power-on/off-reset
- Low-power brown-out reset (LPBOR)
- Programmable brown-out reset (BOR)
- In-Circuit Serial Programming™ (ICSP™)
- Integrated in-circuit debug/or use an ICD header
Applications
Industrial, Computers & Computer Peripherals, Power Management, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16F150x Series Microcontrollers
20MHz
20Pins
18I/O's
256Byte
10Bit
5.5V
85°C
PIC16
AEC-Q100
No SVHC (25-Jun-2025)
PIC16
7KB
SSOP
AUSART, EUSART, I2C, SPI
12Channels
2.3V
-40°C
Surface Mount
PIC16F15xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16F1508-I/SS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate