Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.460 |
| 25+ | €1.330 |
Product Information
Product Overview
PIC16F15344 microcontrollers feature Analog, Core Independent Peripherals and Communication Peripherals, combined with eXtreme Low-Power (XLP) technology for a wide range of general purpose and low-power applications. The devices feature multiple PWMs, multiple communication, temperature sensor, and memory features like Memory Access Partition (MAP) to support customers in data protection and bootloader applications, and Device Information Area (DIA) which stores factory calibration values to help improve temperature sensor accuracy.
- C Compiler Optimized RISC Architecture
- DC – 32MHz clock input
- 16-Level Deep Hardware Stack
- 7KB Flash Program Memory
- 512 Bytes Data SRAM
- Direct, Indirect and Relative Addressing modes
- DOZE mode: Ability to Run the CPU Core Slower than the System Clock
- IDLE mode: Ability to halt CPU Core while Internal Peripherals Continue Operating
- SLEEP mode: Lowest Power Consumption
- Four Configurable Logic Cells
- Two Capture/Compare/PWM (CCP) module
- Four 10-Bit PWMs
- Two EUSART, RS-232, RS-485, LIN compatible
- High-Precision Internal Oscillator
- Analog-to-Digital Converter
- Two Comparators
- Voltage Reference
Technical Specifications
PIC16 Family PIC16F153xx Series Microcontroller
32MHz
20Pins
18I/O's
512Byte
10Bit
5.5V
85°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
7KB
DIP
EUSART, I2C, SPI
17Channels
2.3V
-40°C
Through Hole
PIC16F153xx
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate