| Quantity | Price (ex VAT) |
|---|---|
| 320+ | €1.910 |
Product Information
Product Overview
The PIC16F1937-I/PT is a 8-bit 40-pin versatile extreme CMOS low power Microcontroller features LCD driver with nanoWatt XLP technology. This family of device contains an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has overflow and underflow reset capability. The microcontroller with direct, indirect and relative addressing modes. Two file select registers (FSRs) provides the ability to read program and data memory.
- Enhanced mid-range core with 49 instruction, 16 stack levels
- Flash program memory with self read/write capability
- 96 LCD segment drive support
- Integrated capacitive mTouch sensing module
- Integrated temperature indicator
- MI²C, SPI, EUSART with auto baud
- 3 ECCP and 2 CCP (enhanced/capture compare PWM)
- Comparators with selectable voltage reference
- 14-channel 10-bit ADC with voltage reference
- 25mA Source/sink current I/O
- Four 8-bit timers (TMR0/TMR2/TMR4/TMR6)
- One 16-bit Timer (TMR1)
- Extended watchdog timer (EWDT)
- Enhanced power-on/off-reset
- Brown-out reset (BOR)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16F193x Series Microcontrollers
32MHz
44Pins
36I/O's
512Byte
10Bit
5.5V
85°C
PIC16
AEC-Q100
No SVHC (25-Jun-2025)
PIC16
14KB
TQFP
EUSART, I2C, SPI
14Channels
2.3V
-40°C
Surface Mount
PIC16F19xx
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for PIC16F1937-I/PT
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate