Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F877A-I/P
Order Code9761446
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Your Part Number
Technical Datasheet
355 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.030 |
| 25+ | €6.150 |
Price for:Each
Minimum: 1
Multiple: 1
€7.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F877A-I/P
Order Code9761446
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F87x Series Microcontrollers
Device CorePIC16
Operating Frequency Max20MHz
Program Memory Size14KB
No. of Pins40Pins
IC Case / PackageDIP
No. of I/O's33I/O's
InterfacesI2C, SPI, USART
RAM Memory Size368Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16F8xx
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Enhanced flash microcontroller
- High performance RISC CPU
- DC–200ns instruction cycle
- Up to 8K x 14 words of flash program memory
- Up to 368 x 8 bytes of data memory (RAM)
- Up to 256 x 8 bytes of EEPROM data memory
- 8 bit timer/counter with 8 bit prescaler
- 16 bit timer/counter with prescaler, can be incremented during Sleep via external crystal/clock
- 8 bit timer/counter with 8 bit period register, prescaler and postscaler
- Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI) with 9 bit address detection
- Brown-out detection circuitry for Brown-out reset (BOR)
- 10 bit, 8 channel analog to digital converter
- Analog comparator module
- 100,000 erase/write cycle enhanced flash program memory typical
- 1,000,000 erase/write cycle data EEPROM memory typical
- Data EEPROM retention of 40 years
- Self reprogrammable under software control
- In circuit serial programming via two pins
- Watchdog timer (WDT) with its own on chip RC oscillator for reliable operation
- Programmable code protection
- Power saving sleep mode
- Selectable oscillator options
- In circuit debug (ICD) via two pins
- Low power, high speed flash/EEPROM technology
Technical Specifications
Product Range
PIC16 Family PIC16F87x Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
40Pins
No. of I/O's
33I/O's
RAM Memory Size
368Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC16
Program Memory Size
14KB
IC Case / Package
DIP
Interfaces
I2C, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
4V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC16F8xx
MSL
-
Alternatives for PIC16F877A-I/P
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536